887-020-558-104

Heilind Number:EDA887-020-558-104
Manufacturer:EDAC
Manufacturer Number:887-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector is crafted with precision and durability in mind. With an amperage rating of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power delivery while meeting stringent safety standards. Featuring a single row configuration and 20 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation, catering to diverse design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Trust in our expertise to elevate your connectivity solutions with this essential component.