887-020-558-108

Heilind Number:EDA887-020-558-108
Manufacturer:EDAC
Manufacturer Number:887-020-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-108

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission. With a 1-row configuration and 20 positions, it offers seamless integration for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs.