887-020-558-207

Heilind Number:EDA887-020-558-207
Manufacturer:EDAC
Manufacturer Number:887-020-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a dual-row setup featuring 20 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C guarantees performance in even the most demanding environments. Trust in this connector to deliver consistent power at 3A, making it a essential component for industrial and electronic applications. Elevate your PCB design with this high-performance solution.