887-020-558-212

Heilind Number:EDA887-020-558-212
Manufacturer:EDAC
Manufacturer Number:887-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3A amperage rating, it can handle high power loads without compromising on efficiency. Its copper alloy contact material guarantees excellent conductivity, while the two rows of twenty positions each offer ample connectivity options. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Upgrade your PCB connections with this high-quality connector for seamless performance.