887-020-558-602

Heilind Number:EDA887-020-558-602
Manufacturer:EDAC
Manufacturer Number:887-020-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a compact single-row design and a pitch of .156 inches, it's perfect for space-efficient PCB layouts. The copper alloy contacts offer excellent conductivity, while the right angle mount orientation allows for easy installation. Boasting 20 positions and a 3A amperage rating, it's ideal for various applications. Plus, with an operating temperature range of -40 to 105°C, you can trust it to perform consistently in demanding conditions. Upgrade your connectivity solutions with this essential component.