887-020-558-603

Heilind Number:EDA887-020-558-603
Manufacturer:EDAC
Manufacturer Number:887-020-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its Copper Alloy contacts ensure efficient power transfer, while the 20 positions and 1 row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation further enhances versatility, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Explore our full range of high-quality connectors and elevate your project's performance.