887-020-558-604

Heilind Number:EDA887-020-558-604
Manufacturer:EDAC
Manufacturer Number:887-020-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-604

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a single row with 20 positions, offering ample room for efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in extreme environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds flexibility to your design. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.