887-020-558-802

Heilind Number:EDA887-020-558-802
Manufacturer:EDAC
Manufacturer Number:887-020-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a high amperage rating of 3 A and reliable Copper Alloy contact material, it ensures secure and efficient power transmission. Featuring two rows and 20 positions, it offers ample connectivity options for your application. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial settings. Upgrade your PCB setup with this essential component for seamless board-to-board connections.