887-020-558-803

Heilind Number:EDA887-020-558-803
Manufacturer:EDAC
Manufacturer Number:887-020-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for top performance, this connector boasts a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 20 positions, it provides seamless board-to-board connections with optimal signal integrity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation, making it ideal for a variety of applications in industries such as telecommunications, automotive, and aerospace. Trust in this connector for efficient and secure PCB connectivity, meeting the highest standards of quality and performance.