887-020-558-807

Heilind Number:EDA887-020-558-807
Manufacturer:EDAC
Manufacturer Number:887-020-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 20 positions, it's perfect for a wide range of applications. The right-angle mount orientation adds versatility, while its operating temperature range of -40 to 105 °C guarantees stable operation under varying conditions. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.