887-020-558-808

Heilind Number:EDA887-020-558-808
Manufacturer:EDAC
Manufacturer Number:887-020-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-808

Detailed Description

Enhance your electronics with this High Temp Card Edge Connector, a reliable component designed for seamless board-to-board connectivity. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance even in high-temperature environments. Its two rows and twenty positions, featuring Copper Alloy contacts, guarantee secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation offers versatile integration options. Operating flawlessly between -40 and 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component that combines durability, efficiency, and performance.