887-020-558-812

Heilind Number:EDA887-020-558-812
Manufacturer:EDAC
Manufacturer Number:887-020-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-558-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring optimal performance in demanding environments. With a pitch of .156 inches and two rows of 20 positions, it offers ample connectivity options while its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial and commercial applications. Available in sleek black, it not only delivers on functionality but also adds a touch of sophistication to your electronic designs. Elevate your connectivity game with this essential component.