887-020-559-108

Heilind Number:EDA887-020-559-108
Manufacturer:EDAC
Manufacturer Number:887-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 20 positions, ensuring seamless and efficient board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material and a pitch of .156 inches offer reliable signal transmission, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105 °C, this connector is a robust solution for your electronic assembly needs. Ideal for various applications in industries like telecommunications, automotive, and aerospace, it is a must-have component for your PCB projects. Elevate your connectivity standards with this high-performance Card Edge Connector.