887-020-559-201

Heilind Number:EDA887-020-559-201
Manufacturer:EDAC
Manufacturer Number:887-020-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with an amperage rating of 3 A. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance. With two rows and 20 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a right-angle mount orientation, it's perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.