887-020-559-212

Heilind Number:EDA887-020-559-212
Manufacturer:EDAC
Manufacturer Number:887-020-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-559-212

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any environment. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 20 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.