887-020-559-603

Heilind Number:EDA887-020-559-603
Manufacturer:EDAC
Manufacturer Number:887-020-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-559-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding applications. Featuring a sleek black design, this connector is not just visually appealing, but also durable, with a housing material of UL 94V-0 Polyphenylene Sulfide ensuring optimal safety. Each of the 20 positions is carefully crafted with copper alloy contact material, guaranteeing efficient power transmission at an amperage of 3A. The right-angle mount orientation and single row layout make installation a breeze, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB project requiring secure board-to-board connections. Elevate your design with this essential component, part of our extensive range of high-quality connectors.