887-020-559-802

Heilind Number:EDA887-020-559-802
Manufacturer:EDAC
Manufacturer Number:887-020-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-559-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a double-row design and 20 positions, it offers ample connectivity options, while the right-angle mount orientation allows for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where performance and durability are paramount. Elevate your PCB assembly with this essential component.