887-020-559-808

Heilind Number:EDA887-020-559-808
Manufacturer:EDAC
Manufacturer Number:887-020-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-559-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of contacts made of durable Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts, while the right-angle mount orientation allows for flexible installation. With 20 positions and a current rating of 3A, it's perfect for demanding electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project, whether it's in the lab or out in the field. Trust in its quality and performance to keep your connections secure and your devices running smoothly. Shop now and experience the difference.