887-020-560-802

Heilind Number:EDA887-020-560-802
Manufacturer:EDAC
Manufacturer Number:887-020-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-560-802

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and twenty positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Whether you're a professional tech enthusiast or a DIY electronics aficionado, this high-quality connector is a must-have for your toolkit. Elevate your projects with seamless and efficient connectivity, order yours today.