887-020-560-804

Heilind Number:EDA887-020-560-804
Manufacturer:EDAC
Manufacturer Number:887-020-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-560-804

Detailed Description

Enhance your high temperature electronic connections with our robust Card Edge Connector. Designed for durability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, it ensures reliable power transmission, while the Copper Alloy contacts guarantee excellent conductivity. Its two-row design with 20 positions offers ample connectivity options, and the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Perfect for board-to-board connections, this connector maintains secure contact even in extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.