887-021-500-101

Heilind Number:EDA887-021-500-101
Manufacturer:EDAC
Manufacturer Number:887-021-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row housing layout and a pitch of .156 inches, it offers precise and efficient connections. The 21 copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Perfect for board-to-board PCB connections, its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for a variety of applications, from industrial to automotive. Elevate your connectivity solutions with this high-performing Card Edge Connector.