887-021-500-107

Heilind Number:EDA887-021-500-107
Manufacturer:EDAC
Manufacturer Number:887-021-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-500-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperature conditions ranging from -40 to 105 °C. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission, while the 1-row design with 21 positions offers versatile connectivity options. With a pitch of .156 in and row spacing of .2 in, this connector facilitates precise board-to-board connections. Whether for industrial machinery or consumer electronics, trust in the quality and durability of our Card Edge Connector for seamless integration in your projects.