887-021-520-103

Heilind Number:EDA887-021-520-103
Manufacturer:EDAC
Manufacturer Number:887-021-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in high-temperature environments. The 1-row configuration, featuring 21 positions, offers versatility in your PCB connections. With copper alloy contacts and a pitch of .156 inches, you can trust in efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.