887-021-520-104

Heilind Number:EDA887-021-520-104
Manufacturer:EDAC
Manufacturer Number:887-021-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-104

Detailed Description

Enhance the connectivity of high-temperature electronic devices with our advanced Card Edge Connector. Designed for optimal performance in challenging environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row configuration with 21 copper alloy contacts, it facilitates seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for efficient PCB connectivity in a variety of applications. Elevate your electronic projects with this essential connector.