887-021-520-108

Heilind Number:EDA887-021-520-108
Manufacturer:EDAC
Manufacturer Number:887-021-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design adds a touch of sophistication while offering reliable power transmission, with an amperage of 3 A ensuring efficient operation. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees durability and safety. Featuring a single row layout with 21 positions, it is perfect for various PCB applications. The Copper Alloy contact material and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for any project. Explore seamless connectivity with our Card Edge Connector.