887-021-520-112

Heilind Number:EDA887-021-520-112
Manufacturer:EDAC
Manufacturer Number:887-021-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable PCB connectivity in demanding environments. With a sleek black finish and a single row layout featuring 21 positions, this connector ensures seamless data transmission. Engineered for high performance, it can handle up to 3A of current, making it ideal for power-intensive applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability and fire resistance, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for robust and efficient board-to-board connections in your projects.