887-021-520-604

Heilind Number:EDA887-021-520-604
Manufacturer:EDAC
Manufacturer Number:887-021-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and features a single row configuration with 21 positions. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in high-temperature settings ranging from -40 to 105 °C. The copper alloy contact material and a pitch of .156 inches deliver efficient signal transfer, while the .2-inch row spacing facilitates easy installation. Whether you need straight or right-angle mounting, this connector offers versatile options to suit your application requirements. Trust in its quality and performance for seamless board-to-board connectivity.