887-021-520-607

Heilind Number:EDA887-021-520-607
Manufacturer:EDAC
Manufacturer Number:887-021-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 21 positions, it ensures seamless communication on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in our connector to deliver consistent performance and streamline your board-to-board connections.