887-021-520-608

Heilind Number:EDA887-021-520-608
Manufacturer:EDAC
Manufacturer Number:887-021-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-608

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector. Designed for seamless integration in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row layout with 21 positions and a .156-inch pitch, it offers precise connectivity for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for various setups. Trust in this essential component for top-tier performance in your electronic systems.