887-021-520-612

Heilind Number:EDA887-021-520-612
Manufacturer:EDAC
Manufacturer Number:887-021-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-520-612

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed to deliver optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 21 positions, it offers seamless board-to-board connectivity. The contact material, made from Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. With a straight mount orientation, installation is a breeze. Upgrade to this high-quality connector and experience seamless performance in your PCB setups.