887-021-521-102

Heilind Number:EDA887-021-521-102
Manufacturer:EDAC
Manufacturer Number:887-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-521-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With an amperage rating of 3 A, this connector ensures efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and heat resistance. Featuring a single row design with 21 positions, it provides ample connectivity for your PCB applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Mounting orientation is straight for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Trust in our product for seamless board-to-board connectivity in your projects.