887-021-521-104

Heilind Number:EDA887-021-521-104
Manufacturer:EDAC
Manufacturer Number:887-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission with a current rating of 3A. Boasting a single row configuration and a total of 21 positions, it provides ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your system, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.