887-021-521-112

Heilind Number:EDA887-021-521-112
Manufacturer:EDAC
Manufacturer Number:887-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-521-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The straight mount orientation and 21 positions ensure secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high thermal resilience. Upgrade your connectivity solutions with this essential component.