887-021-521-612

Heilind Number:EDA887-021-521-612
Manufacturer:EDAC
Manufacturer Number:887-021-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission. Its single row configuration with 21 positions and a pitch of .156 inches allows for seamless integration on your board. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries like aerospace, automotive, and telecommunications. Trust in its robust construction and high performance for your PCB connectivity needs.