887-021-523-101

Heilind Number:EDA887-021-523-101
Manufacturer:EDAC
Manufacturer Number:887-021-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a current rating of 3 A, this connector is ideal for single-row applications, boasting 21 positions spaced at a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various setups. Trust in this connector for seamless board-to-board PCB connections that prioritize performance and longevity. Perfect for a range of industries, it exemplifies our commitment to quality and innovation in connector technology.