887-021-523-102

Heilind Number:EDA887-021-523-102
Manufacturer:EDAC
Manufacturer Number:887-021-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also resistant to high temperatures. Featuring a single row design with 21 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation makes installation easy and convenient. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.