887-021-523-103

Heilind Number:EDA887-021-523-103
Manufacturer:EDAC
Manufacturer Number:887-021-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temp environments. Trust in its straight mount orientation for secure attachment. Elevate your PCB setups with this essential connector.