887-021-523-104

Heilind Number:EDA887-021-523-104
Manufacturer:EDAC
Manufacturer Number:887-021-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability and safety. With a single row layout and 21 copper alloy contact positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our top-of-the-line connector to deliver exceptional durability and efficiency in your electronic setups.