887-021-523-108

Heilind Number:EDA887-021-523-108
Manufacturer:EDAC
Manufacturer Number:887-021-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 21 copper alloy contacts, accommodating a pitch of .156 inches. Constructed from UL 94V-0 Polyphenylene Sulfide, it offers excellent durability and fire resistance. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, it ensures stable functionality even in harsh conditions. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setups. Ideal for board-to-board connections, this connector is a vital component for various electronic applications.