887-021-523-603

Heilind Number:EDA887-021-523-603
Manufacturer:EDAC
Manufacturer Number:887-021-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, providing both reliability and safety. With 21 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures high conductivity, while the 3A amperage rating guarantees efficient power transmission. Perfect for board-to-board applications, this connector features a single row design and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Upgrade your PCB assemblies with this essential component, proudly part of our extensive range of connectors.