887-021-523-604

Heilind Number:EDA887-021-523-604
Manufacturer:EDAC
Manufacturer Number:887-021-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-604

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 21 positions, each crafted with durable Copper Alloy contacts for reliable conductivity. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Perfect for various PCB applications, its straight mount orientation guarantees easy and secure installation. Elevate your electronic designs with this essential component.