887-021-523-612

Heilind Number:EDA887-021-523-612
Manufacturer:EDAC
Manufacturer Number:887-021-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-523-612

Detailed Description

Enhance your high-temperature connectivity with our Black High-Temp Card Edge Connector. Designed to withstand extreme conditions, this connector is a reliable choice for demanding applications. Featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures both durability and efficient power transmission. With 21 positions and a single row layout, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector for secure and stable board-to-board connections in your electronic designs.