887-021-524-102

Heilind Number:EDA887-021-524-102
Manufacturer:EDAC
Manufacturer Number:887-021-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-524-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 21 positions, it offers ample space for efficient data transfer. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Elevate your connectivity game with this essential component.