887-021-524-103

Heilind Number:EDA887-021-524-103
Manufacturer:EDAC
Manufacturer Number:887-021-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-524-103

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a contact material of Copper Alloy, it guarantees reliable conductivity. The one-row design with 21 positions offers seamless connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide variety of applications. Trust in its straight mount orientation and .156-inch pitch for easy installation. Elevate your connectivity game with this essential component.