887-021-524-604

Heilind Number:EDA887-021-524-604
Manufacturer:EDAC
Manufacturer Number:887-021-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-524-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. This sleek black connector boasts a single row with 21 positions, ensuring seamless data transfer in your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solution today.