887-021-540-101

Heilind Number:EDA887-021-540-101
Manufacturer:EDAC
Manufacturer Number:887-021-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-540-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature settings. With a single row and 21 positions, it offers ample connectivity for your applications. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Upgrade your board-to-board connections with this essential component.