887-021-540-102

Heilind Number:EDA887-021-540-102
Manufacturer:EDAC
Manufacturer Number:887-021-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both style and reliability. Featuring a single row design with 21 positions, it ensures seamless connectivity on your PCB. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Whether you're working on complex circuit boards or intricate electronic systems, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Upgrade your setup with this essential component and experience seamless performance like never before.