887-021-540-107

Heilind Number:EDA887-021-540-107
Manufacturer:EDAC
Manufacturer Number:887-021-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-540-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 1-row design with 21 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and maintenance, making it a vital component for your PCB connectivity needs.