887-021-540-603

Heilind Number:EDA887-021-540-603
Manufacturer:EDAC
Manufacturer Number:887-021-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-540-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering optimal heat resistance and safety. With a single row layout and 21 positions, it ensures efficient data transmission in various electronic applications. Crafted with high-quality copper alloy contacts, it guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide easy integration and secure mating. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections today with this essential component.