887-021-540-612

Heilind Number:EDA887-021-540-612
Manufacturer:EDAC
Manufacturer Number:887-021-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-540-612

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a reliable amperage of 3 A and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 21 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications in demanding environments. Upgrade your PCB setup with this essential component for enhanced functionality and longevity.